
EZ 30.10 MW | |
|---|---|
DigiKey Part Number | 2056-EZ30.10MW-ND |
Manufacturer | |
Manufacturer Product Number | EZ 30.10 MW |
Description | SPEAKER SIDE PT 93DB RECTANGULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Speaker 12 W 190 Hz ~ 17 kHz Side Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EZ 30.10 MW Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 12 W |
Packaging Bulk | Port Location Side |
Part Status Active | Shape Rectangular |
Frequency Range 190 Hz ~ 17 kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Frequency - Self Resonant 174Hz | Size / Dimension 3.772" L x 2.697" W (95.80mm x 68.50mm) |
Efficiency - dBA 93.00 | Height - Seated (Max) 11.535" (293.00mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €172.97333 | €1,037.84 |
| Unit Price without VAT: | €172.97333 |
|---|---|
| Unit Price with VAT: | €207.56800 |

