



BF 32 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-BF32-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | BF 32 - 4 OHM |
Description | SPEAKER 4OHM 2W TOP PORT 78DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | BF 32 - 4 OHM Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 2 W |
Series | Power - Max 5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Type General Purpose | Material - Magnet Nd |
Frequency Range 150 Hz ~ 20 kHz | Termination Quick Connect |
Frequency - Self Resonant 220Hz | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.512" (13.00mm) |
Efficiency - dBA 78.00 | Operating Temperature -25°C ~ 70°C |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.05000 | €13.05 |
| 10 | €10.07300 | €100.73 |
| 25 | €9.12640 | €228.16 |
| 60 | €8.32217 | €499.33 |
| 120 | €7.74733 | €929.68 |
| 300 | €7.06127 | €2,118.38 |
| 540 | €6.93731 | €3,746.15 |
| Unit Price without VAT: | €13.05000 |
|---|---|
| Unit Price with VAT: | €15.66000 |

