VPFS22120GTCBMTL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Virtium LLC
In Stock: 8
Unit Price: €386.05000
Datasheet
Image for VPFS22120GTCBMTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPFS22120GTCBMTL

DigiKey Part Number
VPFS22120GTCBMTL-ND
Manufacturer
Manufacturer Product Number
VPFS22120GTCBMTL
Description
SSD 120GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Obsolete
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
100.50mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes