
V24B5M200BL | |
|---|---|
DigiKey Part Number | V24B5M200BL-ND |
Manufacturer | |
Manufacturer Product Number | V24B5M200BL |
Description | DC DC CONVERTER 5V 200W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 40A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Isolated Module | Efficiency 84.9% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,023.93000 | €1,023.93 |
| Unit Price without VAT: | €1,023.93000 |
|---|---|
| Unit Price with VAT: | €1,228.71600 |

