
PI3741-01-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-5524-ND |
Manufacturer | |
Manufacturer Product Number | PI3741-01-EVAL1 |
Description | EVAL BOARD FOR PI374101 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PI3741-01 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 48V |
Manufacturer Vicor Corporation | Voltage - Input 21V ~ 60V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part PI3741-01 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.88000 | €49.88 |
| 25 | €36.15480 | €903.87 |
| 100 | €35.40900 | €3,540.90 |
| Unit Price without VAT: | €49.88000 |
|---|---|
| Unit Price with VAT: | €59.85600 |


