
PI3546-00-BGIZ | |
|---|---|
DigiKey Part Number | 1102-6122-ND |
Manufacturer | |
Manufacturer Product Number | PI3546-00-BGIZ |
Description | IC REG BUCK ADJ/6.5V 9A 85BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 6.5V (12V) 1 Output 9A 85-BBGA Module |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 85-BGA (10.5x10.5) |
Voltage - Input (Min) 36V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3546-00-LGIZ | Vicor Corporation | 0 | 1102-5475-ND | €21.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.09000 | €15.09 |
| Unit Price without VAT: | €15.09000 |
|---|---|
| Unit Price with VAT: | €18.10800 |



