Similar

PI3323-00-BGMZ | |
|---|---|
DigiKey Part Number | 1102-PI3323-00-BGMZ-ND |
Manufacturer | |
Manufacturer Product Number | PI3323-00-BGMZ |
Description | IC REG BUCK 3.3V 22A 110BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 22A 110-BBGA Module |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 7MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 120°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 110-BGA (14.5x10.5) |
Voltage - Input (Min) 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3323-00-LGMZ | Vicor Corporation | 0 | 1102-PI3323-00-LGMZ-ND | €94.76000 | Similar |


