
PI3302-03-EVAL1 | |
|---|---|
DigiKey Part Number | PI3302-03-EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | PI3302-03-EVAL1 |
Description | EVAL BOARD FOR PI330203 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PI3302-03 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Vicor Corporation | Regulator Topology Buck |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part PI3302-03 |
Main Purpose DC/DC, Step Down | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.02000 | €89.02 |
| Unit Price without VAT: | €89.02000 |
|---|---|
| Unit Price with VAT: | €106.82400 |


