Isolated Module DC DC Converter 1 Output 12V 41.67A 160V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 41.67A 160V - 420V Input
VI Chip® DCM® 4623
V15W2 Basic Switch for Hazardous Locations | Datasheet Preview

DCM4623TD2K13E0M00

DigiKey Part Number
1102-5663-ND
Manufacturer
Manufacturer Product Number
DCM4623TD2K13E0M00
Description
DC DC CONVERTER 12V 500W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 41.67A 160V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM4623TD2K13E0M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 W
Mfr
Voltage - Isolation
4.242 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Isolated Module
Efficiency
93.1%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
160V
Package / Case
9-DIP Module
Voltage - Input (Max)
420V
Size / Dimension
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
41.67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€772.23000€772.23
10€746.85600€7,468.56
Unit Price without VAT:€772.23000
Unit Price with VAT:€926.67600