


DCM4623TD2H53E0T00 | |
|---|---|
DigiKey Part Number | 1102-5618-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623TD2H53E0T00 |
Description | DC DC CONVERTER 48V 504W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 10.5A 200V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM4623TD2H53E0T00 Models |
Category | Power (Watts) 504 W |
Mfr | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 93.3% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 9-DIP Module |
Voltage - Input (Max) 420V | Size / Dimension 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €288.86000 | €288.86 |
| 10 | €240.84000 | €2,408.40 |
| Unit Price without VAT: | €288.86000 |
|---|---|
| Unit Price with VAT: | €346.63200 |


