


DCM4623TD2H31E0M00 | |
|---|---|
DigiKey Part Number | 1102-5623-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623TD2H31E0M00 |
Description | DC DC CONVERTER 28V 500.1W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 17.86A 200V - 420V Input |
Datasheet | Datasheet |
Category | Power (Watts) 500.1 W |
Mfr | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Isolated Module | Efficiency 93.6% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 9-DIP Module |
Voltage - Input (Max) 420V | Size / Dimension 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 17.86A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €664.40960 | €16,610.24 |
| Unit Price without VAT: | €664.40960 |
|---|---|
| Unit Price with VAT: | €797.29152 |

