
DCM3623T75X1380T00 | |
|---|---|
DigiKey Part Number | 1102-6141-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T75X1380T00 |
Description | DC DC CONVERTER 12V 80W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.7A 9V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 80 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90.4% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 6.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €168.15000 | €168.15 |
| 10 | €140.19100 | €1,401.91 |
| Unit Price without VAT: | €168.15000 |
|---|---|
| Unit Price with VAT: | €201.78000 |







