Isolated Module DC DC Converter 1 Output 48V 6.67A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 48V 6.67A 36V - 75V Input
Why are Power Designs are moving to 48 V

DCM3623T75H53C2M00

DigiKey Part Number
1102-5653-ND
Manufacturer
Manufacturer Product Number
DCM3623T75H53C2M00
Description
DC DC CONVERTER 48V 320.2W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 6.67A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
320.2 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Isolated Module
Efficiency
92.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
6.67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€523.27000€523.27
10€436.27500€4,362.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€523.27000
Unit Price with VAT:€627.92400