



DCM3623T50M04A2T00 | |
|---|---|
DigiKey Part Number | 1102-5561-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T50M04A2T00 |
Description | DC DC CONVERTER 3.3V 120W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 36.4A 16V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623T50M04A2T00 Models |
Category | Power (Watts) 120 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 89.2% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16V | Package / Case 9-DIP Module |
Voltage - Input (Max) 50V | Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 36.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €234.01000 | €234.01 |
| 10 | €195.10500 | €1,951.05 |
| Unit Price without VAT: | €234.01000 |
|---|---|
| Unit Price with VAT: | €280.81200 |

