
DCM300P280T500A40 | |
|---|---|
DigiKey Part Number | 1102-5415-ND |
Manufacturer | |
Manufacturer Product Number | DCM300P280T500A40 |
Description | DC DC CONVERTER 28V 500W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 17.86A 200V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM300P280T500A40 Models |
Category | Power (Watts) 500 W |
Mfr | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 93.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 9-DIP Module |
Voltage - Input (Max) 420V | Size / Dimension 1.89" L x 0.90" W x 0.29" H (48.0mm x 22.8mm x 7.26mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 17.86A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €295.71000 | €295.71 |
| 10 | €246.55600 | €2,465.56 |
| Unit Price without VAT: | €295.71000 |
|---|---|
| Unit Price with VAT: | €354.85200 |



