
VL-MM8-1EBN | |
|---|---|
DigiKey Part Number | 1241-1107-ND |
Manufacturer | |
Manufacturer Product Number | VL-MM8-1EBN |
Description | 1GB, DDR2 EX TEMP ROHS |
Customer Reference | |
Detailed Description | Memory Module 1GB (128Mx64) DDR2 SDRAM |
Datasheet | Datasheet |
Category | Accessory Type Memory Module |
Manufacturer VersaLogic Corporation | Specifications 1GB (128Mx64) DDR2 SDRAM |
Packaging Bulk | Base Product Number |
Part Status Obsolete |


