
ISOBLOCK V-1C (500VAC 7VAC 0.1%) | |
|---|---|
DigiKey Part Number | 1780-ISOBLOCKV-1C(500VAC7VAC0.1%)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-1C (500VAC 7VAC 0.1%) |
Description | VOLTAGE SEN W/GALVANIC ISOLATION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer 0 ~ 500VAC Input 0 ~ 7VAC Output 12 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Category | Isolation 1500V (Working) |
Manufacturer Verivolt LLC | Response Time 3µs |
Series | Accuracy ±0.1% |
Packaging Box | Voltage - Supply 12 ~ 28VDC |
Part Status Active | Mounting Type DIN Rail |
Type Voltage Transducer | Termination Style Spring Terminal |
Input Range 0 ~ 500VAC | Operating Temperature -25°C ~ 70°C |
Output 0 ~ 7VAC | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €881.98000 | €881.98 |
| Unit Price without VAT: | €881.98000 |
|---|---|
| Unit Price with VAT: | €1,058.37600 |

