
ISOBLOCK I-FG-4C (6A 5V) | |
|---|---|
DigiKey Part Number | 1780-1004-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK I-FG-4C (6A 5V) |
Description | TRANSDUCER CURRENT 9-28VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 6A Input ±5V Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Category | Isolation 1200V (Working) |
Manufacturer Verivolt LLC | Response Time 5µs |
Series | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 9 ~ 28VDC |
Part Status Active | Mounting Type DIN Rail |
Type Current Transducer | Termination Style Spring Terminal |
Input Range 0 ~ 6A | Operating Temperature -25°C ~ 70°C |
Output ±5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €999.13000 | €999.13 |
| Unit Price without VAT: | €999.13000 |
|---|---|
| Unit Price with VAT: | €1,198.95600 |

