
MDLS-40266-SS-LV-G-LED-04-G | |
|---|---|
DigiKey Part Number | 153-1099-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-40266-SS-LV-G-LED-04-G |
Description | LCD MOD 80DIG 40X2 TRANSFLCT GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 182.00mm x 33.50mm x 11.00mm |
Datasheet | Datasheet |
Category | Character Size 5.15mm H x 3.15mm W |
Manufacturer Varitronix | Outline L x W x H 182.00mm x 33.50mm x 11.00mm |
Series | Viewing Area 154.00mm L x 15.80mm W |
Part Status Obsolete | Backlight LED - Green |
Number of Characters 80.0 | Voltage - Supply 5V |
Display Format 40 x 2 | Dot Size 0.55mm W x 0.60mm H |
Character Format 5 x 8 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature -5°C ~ 50°C |
Display Mode Transflective | Background Color Green |

