Image for T60405R6123X241 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60405R6123X241

DigiKey Part Number
2258-T60405R6123X241-ND
Manufacturer
Manufacturer Product Number
T60405R6123X241
Description
CMC 830NH 40A 2LN 870 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
830 nH @ 100 kHz 2 Line Common Mode Choke Through Hole 870 Ohms @ 100 kHz 40A DCR 1.7mOhm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
40A
Manufacturer
VACUUMSCHMELZE
DC Resistance (DCR) (Max)
1.7mOhm
Packaging
Box
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Through Hole
Number of Lines
2
Size / Dimension
2.008" Dia (51.00mm)
Impedance @ Frequency
870 Ohms @ 100 kHz
Height (Max)
1.272" (32.30mm)
Inductance @ Frequency
830 nH @ 100 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.000€15.44348€15,443.48
Manufacturers Standard Package
Unit Price without VAT:€15.44348
Unit Price with VAT:€18.53218