
UCC3837D | |
|---|---|
DigiKey Part Number | 2156-UCC3837D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3837D |
Description | ANALOG CIRCUIT, 1 FUNC, BICMOS, |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 1.2mA | |
Voltage - Input | 2.2V ~ 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 1425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | €3.39934 | €258.35 |
| Unit Price without VAT: | €3.39934 |
|---|---|
| Unit Price with VAT: | €4.07921 |

