
UM803LP | |
|---|---|
DigiKey Part Number | 3351-UM803LPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM803LP |
Description | 3-Pin uP Reset Circuits with Ope |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-323 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Union Semiconductor International Limited | Reset Active Low |
Series | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-323 |
Voltage - Threshold 4.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €0.52500 | €1.05 |
| 10 | €0.45000 | €4.50 |
| 100 | €0.34000 | €34.00 |
| 500 | €0.26346 | €131.73 |
| Unit Price without VAT: | €0.52500 |
|---|---|
| Unit Price with VAT: | €0.63000 |

