
H2B1BC2A1B225L | |
|---|---|
DigiKey Part Number | 2047-H2B1BC2A1B225L-ND |
Manufacturer | |
Manufacturer Product Number | H2B1BC2A1B225L |
Description | WIFI/BT 2400-2500 MHZ PCB ANTENN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Unictron Technologies Corporation | Gain 3.2dBi |
Packaging Bulk | Features Cable - 100mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.020" (0.50mm) |
Frequency (Center/Band) 2.442GHz | Applications 802.11b/g/n, Wi-Fi |
Antenna Type PCB Trace | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.23100 | €12.31 |
| 25 | €1.12000 | €28.00 |
| 100 | €0.99900 | €99.90 |
| 250 | €0.94112 | €235.28 |
| 500 | €0.90622 | €453.11 |
| 2.000 | €0.85388 | €1,707.76 |
| 4.000 | €0.83443 | €3,337.72 |
| 6.000 | €0.82469 | €4,948.14 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

