New at DigiKey
600 MHz Arbitrary Function Generator 4 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type Touchscreen
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG9604T

DigiKey Part Number
5426-UTG9604T-ND
Manufacturer
Manufacturer Product Number
UTG9604T
Description
waveform generator 600MHz 4Ch
Customer Reference
Detailed Description
600 MHz Arbitrary Function Generator 4 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type Touchscreen
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
4
Manufacturer
UNI-TREND TECHNOLOGY EU GmbH
Frequency - Max
600 MHz
Series
Signal Types
Sine, Square, Pulse, Ramp, Noise, and Harmonic
Packaging
Retail Package
Display Type
Touchscreen
Part Status
Active
Supply Voltage
100 ~ 240V
Type
Function Generator
Weight
9.0 lbs (4.1 kg)
Function
Arbitrary
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNI-TREND TECHNOLOGY EU GmbH
A separate €17.00 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€5,492.05000€5,492.05
Unit Price without VAT:€5,492.05000
Unit Price with VAT:€6,590.46000