Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6219B332MR

DigiKey Part Number
4518-XC6219B332MRTR-ND - Tape & Reel (TR)
4518-XC6219B332MRCT-ND - Cut Tape (CT)
4518-XC6219B332MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6219B332MR
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.28V @ 100mA
Mfr
Current - Output
Series
PSRR
40dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
-20°C ~ 60°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
7V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13700€1.37
25€0.12120€3.03
100€0.10340€10.34
250€0.09500€23.75
500€0.08996€44.98
1.000€0.08579€85.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08065€241.95
6.000€0.07813€468.78
9.000€0.07687€691.83
15.000€0.07547€1,132.05
21.000€0.07466€1,567.86
30.000€0.07387€2,216.10
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000