


UMWMAX809R | |
|---|---|
DigiKey Part Number | 4518-UMWMAX809RTR-ND - Tape & Reel (TR) 4518-UMWMAX809RCT-ND - Cut Tape (CT) 4518-UMWMAX809RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWMAX809R |
Description | 2.63V LOWEFFECTIVE 1 SUPERVISOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19500 | €1.95 |
| 25 | €0.17320 | €4.33 |
| 100 | €0.14900 | €14.90 |
| 250 | €0.13756 | €34.39 |
| 500 | €0.13066 | €65.33 |
| 1.000 | €0.12497 | €124.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11794 | €353.82 |
| 6.000 | €0.11451 | €687.06 |
| 9.000 | €0.11278 | €1,015.02 |
| 15.000 | €0.11088 | €1,663.20 |
| 21.000 | €0.10976 | €2,304.96 |
| 30.000 | €0.10869 | €3,260.70 |
| 75.000 | €0.10638 | €7,978.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

