
UMWIRS21814STR | |
|---|---|
DigiKey Part Number | 4518-UMWIRS21814STR-ND - Tape & Reel (TR) 4518-UMWIRS21814STRCT-ND - Cut Tape (CT) 4518-UMWIRS21814STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRS21814STR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 700 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| 10 | €1.60500 | €16.05 |
| 25 | €1.46640 | €36.66 |
| 100 | €1.31360 | €131.36 |
| 250 | €1.24084 | €310.21 |
| 500 | €1.20932 | €604.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.12284 | €2,807.10 |
| 5.000 | €1.09988 | €5,499.40 |
| 7.500 | €1.08839 | €8,162.93 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.59200 |

