P-Channel 55 V 20A (Tc) 79W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRLR9343TR

DigiKey Part Number
4518-UMWIRLR9343TR-ND - Tape & Reel (TR)
4518-UMWIRLR9343TRCT-ND - Cut Tape (CT)
4518-UMWIRLR9343TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRLR9343TR
Description
MOSFET P-CH 55V 20A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 20A (Tc) 79W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
105mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.25000€1.25
10€0.78800€7.88
100€0.52170€52.17
500€0.40752€203.76
1.000€0.37078€370.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.33098€827.45
5.000€0.30639€1,531.95
7.500€0.29386€2,203.95
12.500€0.27978€3,497.25
17.500€0.27145€4,750.38
25.000€0.26559€6,639.75
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.50000