
UMWIRF7103TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7103TR-ND - Tape & Reel (TR) 4518-UMWIRF7103TRCT-ND - Cut Tape (CT) 4518-UMWIRF7103TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7103TR |
Description | MOSFET 2N-CH 50V 3A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 3A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.59200 | €5.92 |
| 100 | €0.38710 | €38.71 |
| 500 | €0.29886 | €149.43 |
| 1.000 | €0.27043 | €270.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23430 | €702.90 |
| 6.000 | €0.21610 | €1,296.60 |
| 9.000 | €0.20683 | €1,861.47 |
| 15.000 | €0.19642 | €2,946.30 |
| 21.000 | €0.19026 | €3,995.46 |
| 30.000 | €0.18427 | €5,528.10 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

