
TSV911IYDT | |
|---|---|
DigiKey Part Number | 4518-TSV911IYDTTR-ND - Tape & Reel (TR) 4518-TSV911IYDTCT-ND - Cut Tape (CT) 4518-TSV911IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911IYDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 780µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.44600 | €4.46 |
| 25 | €0.40040 | €10.01 |
| 100 | €0.35070 | €35.07 |
| 250 | €0.32684 | €81.71 |
| 500 | €0.31246 | €156.23 |
| 1.000 | €0.30063 | €300.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.28814 | €720.35 |
| 5.000 | €0.28061 | €1,403.05 |
| 7.500 | €0.27684 | €2,076.30 |
| 12.500 | €0.27267 | €3,408.38 |
| 17.500 | €0.27023 | €4,729.03 |
| 25.000 | €0.26788 | €6,697.00 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

