Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G125DBVR

DigiKey Part Number
4518-SN74AHCT1G125DBVRTR-ND - Tape & Reel (TR)
4518-SN74AHCT1G125DBVRCT-ND - Cut Tape (CT)
4518-SN74AHCT1G125DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G125DBVR
Description
IC BUFF 4.5V/5.5V SOT-23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
UMW
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G125DBVRG4Texas Instruments3.00074AHCT1G125DBVRG4-ND€0.28897Parametric Equivalent
74AHCT1G125DBVTG4Texas Instruments840296-49526-1-ND€0.92000Parametric Equivalent
74AHCT1G125GV,125Nexperia USA Inc.27.0241727-6024-1-ND€0.09000Parametric Equivalent
74AHCT1G125QW5-7Diodes Incorporated2.45531-74AHCT1G125QW5-7CT-ND€0.12000Parametric Equivalent
74AHCT1G125W5-7Diodes Incorporated2.99974AHCT1G125W5-7DICT-ND€0.13000Parametric Equivalent
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.12800€1.28
25€0.11360€2.84
100€0.09710€9.71
250€0.08916€22.29
500€0.08442€42.21
1.000€0.08048€80.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07563€226.89
6.000€0.07325€439.50
9.000€0.07206€648.54
15.000€0.07074€1,061.10
21.000€0.06997€1,469.37
30.000€0.06923€2,076.90
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800