P-Channel 20 V 4.2A (Ta) 1.38W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2317A

DigiKey Part Number
4518-SI2317ATR-ND - Tape & Reel (TR)
4518-SI2317ACT-ND - Cut Tape (CT)
4518-SI2317ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2317A
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.38W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
40mOhm @ 4.2A, 4.5V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.38W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20700€2.07
100€0.13000€13.00
500€0.09658€48.29
1.000€0.08577€85.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07199€215.97
6.000€0.06503€390.18
9.000€0.06149€553.41
15.000€0.05750€862.50
21.000€0.05514€1,157.94
30.000€0.05284€1,585.20
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800