
LMV721IDBVR | |
|---|---|
DigiKey Part Number | 4518-LMV721IDBVRTR-ND - Tape & Reel (TR) 4518-LMV721IDBVRCT-ND - Cut Tape (CT) 4518-LMV721IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.27040 | €6.76 |
| 100 | €0.23480 | €23.48 |
| 250 | €0.21792 | €54.48 |
| 500 | €0.20770 | €103.85 |
| 1.000 | €0.19929 | €199.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18890 | €566.70 |
| 6.000 | €0.18382 | €1,102.92 |
| 9.000 | €0.18128 | €1,631.52 |
| 15.000 | €0.17845 | €2,676.75 |
| 21.000 | €0.17681 | €3,713.01 |
| 30.000 | €0.17522 | €5,256.60 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

