
LM317MDT | |
|---|---|
DigiKey Part Number | 4518-LM317MDTTR-ND - Tape & Reel (TR) 4518-LM317MDTCT-ND - Cut Tape (CT) 4518-LM317MDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDT |
Description | IC REG LINEAR POS ADJ 1.5A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 12 mA |
Part Status Active | PSRR 75dB ~ 60dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317MDT-EV | EVVO | 1.757 | 5272-LM317MDT-EVCT-ND | €0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40300 | €4.03 |
| 25 | €0.36120 | €9.03 |
| 100 | €0.31560 | €31.56 |
| 250 | €0.29384 | €73.46 |
| 500 | €0.28068 | €140.34 |
| 1.000 | €0.26986 | €269.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.25844 | €646.10 |
| 5.000 | €0.25156 | €1,257.80 |
| 7.500 | €0.24811 | €1,860.83 |
| 12.500 | €0.24429 | €3,053.62 |
| 17.500 | €0.24206 | €4,236.05 |
| 25.000 | €0.23992 | €5,998.00 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |


