Mosfet Array 30V 5.3A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM4953

DigiKey Part Number
4518-APM4953TR-ND - Tape & Reel (TR)
4518-APM4953CT-ND - Cut Tape (CT)
4518-APM4953DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APM4953
Description
MOSFET 30V 5.3A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5.3A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Manufacturer
UMW
Input Capacitance (Ciss) (Max) @ Vds
504pF @ 15V
Series
Power - Max
2W (Ta)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
5.3A (Ta)
Supplier Device Package
8-SOP
Rds On (Max) @ Id, Vgs
41mOhm @ 5.3A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26800€2.68
25€0.23880€5.97
100€0.20720€20.72
250€0.19196€47.99
500€0.18282€91.41
1.000€0.17525€175.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.16592€497.76
6.000€0.16135€968.10
9.000€0.15906€1,431.54
15.000€0.15653€2,347.95
21.000€0.15504€3,255.84
30.000€0.15362€4,608.60
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600