N-Channel 100 V 4.2A (Ta) 3.1W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4486

DigiKey Part Number
4518-AO4486TR-ND - Tape & Reel (TR)
4518-AO4486CT-ND - Cut Tape (CT)
4518-AO4486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4486
Description
SOP-8 MOSFETS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.2A (Ta) 3.1W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
79mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
942 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.39400€3.94
25€0.35320€8.83
100€0.30840€30.84
250€0.28704€71.76
500€0.27414€137.07
1.000€0.26355€263.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.25044€751.32
6.000€0.24403€1,464.18
9.000€0.24082€2,167.38
15.000€0.23726€3,558.90
21.000€0.23518€4,938.78
30.000€0.23318€6,995.40
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000