
AO3409A | |
|---|---|
DigiKey Part Number | 4518-AO3409ATR-ND - Tape & Reel (TR) 4518-AO3409ACT-ND - Cut Tape (CT) 4518-AO3409ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3409A |
Description | 30V 2.6A 130MR@10V,2.6A 1.4W 3V@ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11500 | €1.15 |
| 25 | €0.10080 | €2.52 |
| 100 | €0.08600 | €8.60 |
| 250 | €0.07888 | €19.72 |
| 500 | €0.07456 | €37.28 |
| 1.000 | €0.07099 | €70.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06660 | €199.80 |
| 6.000 | €0.06445 | €386.70 |
| 9.000 | €0.06338 | €570.42 |
| 15.000 | €0.06219 | €932.85 |
| 21.000 | €0.06149 | €1,291.29 |
| 30.000 | €0.06082 | €1,824.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

