N-Channel 650 V 2A (Tj) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N65G

DigiKey Part Number
4518-2N65GTR-ND - Tape & Reel (TR)
4518-2N65GCT-ND - Cut Tape (CT)
4518-2N65GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N65G
Description
SOT-223 N-CHANNEL POWER MOSFETS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 2A (Tj) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
311 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.29700€2.97
25€0.26520€6.63
100€0.23010€23.01
250€0.21344€53.36
500€0.20336€101.68
1.000€0.19508€195.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.18634€465.85
5.000€0.18107€905.35
7.500€0.17843€1,338.23
12.500€0.17551€2,193.88
17.500€0.17380€3,041.50
25.000€0.17216€4,304.00
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400