
4C24-N60 | |
|---|---|
DigiKey Part Number | 633-4C24-N60-ND |
Manufacturer | |
Manufacturer Product Number | 4C24-N60 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 15mA 23V - 30V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 15mA |
Series | Power (Watts) 60 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type High Voltage - Non-Isolated Module | Operating Temperature -40°C ~ 65°C |
Number of Outputs 1 | Control Features Enable, Active Low |
Voltage - Input (Min) 23V | Approval Agency CE, cUL, cURus, UL |
Voltage - Input (Max) 30V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,232.73000 | €1,232.73 |
| 5 | €1,186.59200 | €5,932.96 |
| Unit Price without VAT: | €1,232.73000 |
|---|---|
| Unit Price with VAT: | €1,479.27600 |

