


1V24-P1 | |
|---|---|
DigiKey Part Number | 633-1V24-P1-ND |
Manufacturer | |
Manufacturer Product Number | 1V24-P1 |
Description | DC DC CONVERTER 100V 1W |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 1mA 22V - 26V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1mA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-SIP Module |
Voltage - Input (Min) 22V | Size / Dimension 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) |
Voltage - Input (Max) 26V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cUL, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €245.77000 | €245.77 |
| 5 | €236.58800 | €1,182.94 |
| Unit Price without VAT: | €245.77000 |
|---|---|
| Unit Price with VAT: | €294.92400 |

