0.6M12-P0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.6M12-P0.5

DigiKey Part Number
633-0.6M12-P0.5-ND
Manufacturer
Manufacturer Product Number
0.6M12-P0.5
Description
DC DC CONVERTER 600V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 600V 830µA 11V - 13V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
13V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830µA
Power (Watts)
0.5 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
9-SIP Module, 7 Leads
Size / Dimension
1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cUL, cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€218.02000€218.02
6€208.97333€1,253.84
12€205.57000€2,466.84
27€201.65444€5,444.67
Unit Price without VAT:€218.02000
Unit Price with VAT:€261.62400