96 Position Connector 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Connector 0.020" (0.50mm)
PF050-O96B-C20-B

PF050-O96B-C20-B

DigiKey Part Number
4359-PF050-O96B-C20-BTR-ND
Manufacturer
Manufacturer Product Number
PF050-O96B-C20-B
Description
[EROS] FFC 0.5PITCH 96PIN H=2.2
Customer Reference
Detailed Description
96 Position Connector 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
96
Manufacturer
UJU
Pitch
0.020" (0.50mm)
Series
Height Above Board
0.087" (2.20mm)
Packaging
Strip
Locking Feature
Flip Lock
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from UJU ELECTRONICS
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.