41 Position Connector 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position Connector 0.020" (0.50mm)
IS050-C41B-C39-S

IS050-C41B-C39-S

DigiKey Part Number
4359-IS050-C41B-C39-STR-ND
Manufacturer
Manufacturer Product Number
IS050-C41B-C39-S
Description
INPUT LCD 0.5PITCH 41PIN H=3.85M
Customer Reference
Detailed Description
41 Position Connector 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
41
Manufacturer
UJU
Pitch
0.020" (0.50mm)
Packaging
Strip
Height Above Board
0.152" (3.85mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from UJU ELECTRONICS
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.