Image for SARA-N211-02X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-N211-02X

DigiKey Part Number
672-SARA-N211-02XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SARA-N211-02X
Description
RF TXRX MOD CELL CAST IOT SMD
Customer Reference
Detailed Description
Cellular 4G LTE CAT NB-IoT Transceiver Module 703MHz ~ 960MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Sensitivity
-135dBm
Series
Serial Interfaces
GPIO, UART
Packaging
Tape & Reel (TR)
Antenna Type
Antenna Not Included, Castellation
Part Status
Obsolete
Voltage - Supply
3.1V ~ 4V
DigiKey Programmable
Not Verified
Current - Receiving
46mA
RF Family/Standard
Cellular
Current - Transmitting
220mA
Protocol
Mounting Type
Surface Mount
Modulation
BPSK, QPSK
Operating Temperature
-40°C ~ 85°C
Frequency
703MHz ~ 960MHz
Package / Case
96-SMD Module
Data Rate
31.25kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.