Bluetooth Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B222-04B

DigiKey Part Number
672-NINA-B222-04BTR-ND - Tape & Reel (TR)
672-NINA-B222-04BCT-ND - Cut Tape (CT)
672-NINA-B222-04BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B222-04B
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-88dBm
Mfr
Serial Interfaces
GPIO, SPI, UART
Series
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
ESP32
Part Status
Active
Memory Size
2MB Flash, 500kB SRAM
RF Family/Standard
Bluetooth
Voltage - Supply
3V ~ 3.45V
Protocol
Current - Receiving
50mA ~ 110mA
Modulation
4DQPSK, 8DPSK, GFSK
Current - Transmitting
60mA ~ 150mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
3Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Power - Output
8dBm
Package / Case
36-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.44000€8.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€6.89482€3,447.41
Manufacturers Standard Package
Unit Price without VAT:€8.44000
Unit Price with VAT:€10.12800