
MPCI-L210-03S-03 | |
|---|---|
DigiKey Part Number | 672-MPCI-L210-03S-03-ND |
Manufacturer | |
Manufacturer Product Number | MPCI-L210-03S-03 |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular EDGE, GSM, GPRS, HSDPA, HSUPA, LTE, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Data Rate 150Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 245mA ~ 880mA |
RF Family/Standard Cellular | Current - Transmitting 245mA ~ 880mA |
Protocol | Mounting Type Card Edge |
Modulation 8PSK, GMSK | Operating Temperature -40°C ~ 85°C |
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | Package / Case Module |

