
LILY-W133-10B | |
|---|---|
DigiKey Part Number | 672-LILY-W133-10BTR-ND - Tape & Reel (TR) 672-LILY-W133-10BCT-ND - Cut Tape (CT) 672-LILY-W133-10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LILY-W133-10B |
Description | RF TXRX MODULE WIFI CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces SDIO, USB |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part 88W8801 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 82mA ~ 84mA |
RF Family/Standard WiFi | Current - Transmitting 260mA ~ 340mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.412GHz ~ 2.472GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case 37-SMD Module |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.03000 | €6.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.92942 | €2,464.71 |
| Unit Price without VAT: | €6.03000 |
|---|---|
| Unit Price with VAT: | €7.23600 |




