48V Power Over Ethernet (POE) 16 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-MS316

DigiKey Part Number
2303-TP-MS316-ND
Manufacturer
Manufacturer Product Number
TP-MS316
Description
MID SPAN HIGH POWER 16.8W POE IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 16 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
16
Voltage - Output
48V
Current - Output
350 mA
Power (Watts) - Per Port
16.8W
Compliance
IEEE802.3af
Data Rate
-
Features
OCP, OTP, OVP
Operating Temperature
0°C ~ 65°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm)
Approval Agency
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2€855.93000€1,711.86
Manufacturers Standard Package
Unit Price without VAT:€855.93000
Unit Price with VAT:€1,027.11600

Other Suppliers on DigiKey

6In Stock
Ships from ICOMTECH, INC.