
POE-SPLT-4812G-P | |
|---|---|
DigiKey Part Number | 2303-POE-SPLT-4812G-P-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-4812G-P |
Description | POE SPLITTER48VDC 802.3AT POE IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Tycon Systems Inc. | Features OCP, OVP, SCP, UVLO |
Packaging Box | Efficiency 85% |
Part Status Active | Mounting Type Chassis Mount |
Type Splitter | Size / Dimension 3.30" L x 3.07" W x 1.40" H (83.8mm x 78.0mm x 35.6mm) |
Number of Ports 1 | Approval Agency FCC |
Voltage - Output 12V | Input Connector RJ45 (Data, Power) |
Current - Output 1.67 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 20W | Base Product Number |
Compliance IEEE802.3at |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €125.92400 | €6,296.20 |
| Unit Price without VAT: | €125.92400 |
|---|---|
| Unit Price with VAT: | €151.10880 |

