
ENC-SW-8X5 | |
|---|---|
DigiKey Part Number | 2303-ENC-SW-8X5-ND |
Manufacturer | |
Manufacturer Product Number | ENC-SW-8X5 |
Description | BOX PLASTIC GRAY 11.5"L X 7"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Gray Cover Included, Hand Held 11.500" L x 7.000" W (292.10mm x 177.80mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.500" L x 7.000" W (292.10mm x 177.80mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 80.4in² (519cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Ratings | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €69.48650 | €1,389.73 |
| Unit Price without VAT: | €69.48650 |
|---|---|
| Unit Price with VAT: | €83.38380 |

